
TT-270 | ||
---|---|---|
Digi-Key Part Number | 2329-TT-270-ND | |
Manufacturer | Triplett | |
Manufacturer Product Number | TT-270 | |
Description | 8" LINESMAN PLIERS WITH FISH TAP | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 8.00" (203.2mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | 270 Series Hand Tools |
HTML Datasheet | 270 Series Hand Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
Qty | Unit Price | Ext Price |
---|---|---|
2 | ₹1,666.56500 | ₹3,333.13 |
Attribute | Description |
---|---|
Other Names | 2329-TT-270 |
Standard Package | 1 |