
N042E-WHMR | ||
---|---|---|
Digi-Key Part Number | 95-N042E-WHMR-ND | |
Manufacturer | ||
Manufacturer Product Number | N042E-WHMR | |
Description | COLOR RING FOR EUROPEAN-STYLE IN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Connector Blank Faceplate Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 21.21mm H x 43.74mm W | |
Material | Polycarbonate (PC) | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | N042E-WHMR |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹157.43000 | ₹157.43 |
10 | ₹145.19500 | ₹1,451.95 |
25 | ₹135.92840 | ₹3,398.21 |
50 | ₹123.57860 | ₹6,178.93 |
100 | ₹111.22070 | ₹11,122.07 |
250 | ₹105.04260 | ₹26,260.65 |
500 | ₹101.95272 | ₹50,976.36 |
1,000 | ₹98.86284 | ₹98,862.84 |
5,000 | ₹95.77329 | ₹4,78,866.45 |
Attribute | Description |
---|---|
Other Names | 95-N042E-WHMR |
Standard Package | 1 |