
3690-34-5V | |
|---|---|
DigiKey Part Number | V1166-ND |
Manufacturer | |
Manufacturer Product Number | 3690-34-5V |
Description | CARD EXTENDER 28 PER SIDE CT PCI |
Customer Reference | |
Detailed Description | Card Extenders 28 contacts per side on 0.125" Centers PCI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PCI | |
Size / Dimension | 6.875" x 4.200" (174.60mm x 106.70mm) | |
Contacts | 28 contacts per side on 0.125" Centers | |
Material | FR4 Epoxy Glass | |
Base Product Number |