VI-2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-23W-MU

Digi-Key Part Number
VI-23W-MU-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-23W-MU
Supplier
Description
DC DC CONVERTER 5.5V 200W
Detailed Description
Isolated Module DC DC Converter 1 Output 5.5V - - 36.36A 42V - 60V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
42V
Voltage - Input (Max)
60V
Voltage - Output 1
5.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
36.36A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Not Applicable
EAR99
8504.40.9580
1