VI-2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-27Y-IY

Digi-Key Part Number
VI-27Y-IY-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-27Y-IY
Supplier
Description
DC DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
26
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - 10A 100V - 375V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
375V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Not Applicable
EAR99
8504.40.9580
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 31,866.58000₹ 31,866.58
1