2000 pF -20%, +80% 15000V (15kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C15DKD20

DigiKey Part Number
715C15DKD20-ND
Manufacturer
Manufacturer Product Number
715C15DKD20
Description
CAP CER 2000PF 15KV Y5U DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2000 pF -20%, +80% 15000V (15kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C15DKD20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Features
High Voltage, Low Dissipation Factor
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
-20%, +80%
Size / Dimension
1.299" Dia x 0.902" L (33.00mm x 22.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,780.23000₹5,780.23
24₹4,670.01458₹1,12,080.35
72₹4,465.25625₹3,21,498.45
120₹4,389.48542₹5,26,738.25
Manufacturers Standard Package