MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKP_BFC2
MKT37(0,1,2,3) Series Sides

BFC237344394

Digi-Key Part Number
BFC237344394-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237344394
Supplier
Description
CAP FILM 0.39UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.39 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.39 µF
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in INR
Bulk
QtyUnit PriceExt Price
1,000₹ 78.76050₹ 78,760.50
Additional Resources
AttributeDescription
Other Names222237344394
Standard Package1,000