cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237543271

Digi-Key Part Number
BFC237543271-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237543271
Supplier
Description
CAP FILM 270PF 3.5% 2KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
270 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
270 pF
Tolerance
±3.5%
Voltage Rating - AC
600V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.728" L x 0.217" W (18.50mm x 5.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,100₹ 82.43599₹ 90,679.59
Additional Resources
AttributeDescription
Other Names222237543271
Standard Package1,100