MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241946203

Digi-Key Part Number
BC2216-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241946203
Supplier
Description
CAP FILM 0.062UF 2% 400VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.062 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.062 µF
Tolerance
±2%
Voltage Rating - AC
125V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in INR
Bulk
QtyUnit PriceExt Price
750₹ 142.23521₹ 1,06,676.41
Additional Resources
AttributeDescription
Other Names
2222 419 46203
222241946203
BC2216
BC2216-NDR
BFC2 419 46203
BFC2 419 46203
Standard Package750