BFC2468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246730103

Digi-Key Part Number
BFC246730103-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC246730103
Supplier
Description
CAP FILM 1000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 pF
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.161" W (12.50mm x 4.10mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 14.63011₹ 43,890.33
Additional Resources
AttributeDescription
Other Names222246730103
Standard Package3,000