cms-photo-not-available

BFC247954394

BFC247954394-ND
Vishay Beyschlag/Draloric/BC Components
BFC247954394
CAP FILM 0.39UF 5% 400VDC RADIAL
21 Weeks
0.39 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
 
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.39 µF
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
500₹ 244.57860₹ 1,22,289.30
Additional Resources
AttributeDescription
Other Names222247954394
Standard Package500