CT94Z Series Bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT94Z Series Bottom
CT94Z Series Side
CT94 Series Circuit

CT-94Z-105

Digi-Key Part Number
CT94Z105-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
CT-94Z-105
Supplier
Description
TRIMMER 1M OHM 0.5W PC PIN SIDE
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
18
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.189" Face x 0.378" H (9.60mm x 4.80mm x 9.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
Additional Resources
AttributeDescription
Other NamesCT94Z105
Standard Package100