D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D151K20SL0F63L2R

Digi-Key Part Number
D151K20SL0F63L2R-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
D151K20SL0F63L2R
Supplier
Description
CAP CER 150PF 50V SL RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
150 pF ±10% 50V Ceramic Capacitor SL Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
SL
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in INR
Bulk
QtyUnit PriceExt Price
10,000₹ 3.83765₹ 38,376.50
Additional Resources
AttributeDescription
Standard Package1,000