D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D392Z25Z5UH63L2R

Digi-Key Part Number
D392Z25Z5UH63L2R-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
D392Z25Z5UH63L2R
Supplier
Description
CAP CER 3900PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3900 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in INR
Bulk
QtyUnit PriceExt Price
20,000₹ 3.32657₹ 66,531.40
Additional Resources
AttributeDescription
Standard Package1,000