F339MX246831MKP2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX261531KPI2T0

Digi-Key Part Number
F339MX261531KPI2T0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F339MX261531KPI2T0
Supplier
Description
CAP FILM 15UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
15 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
450V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in INR
Tray
QtyUnit PriceExt Price
63₹ 832.61905₹ 52,455.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names339MX261531KPI2T0
Standard Package63