Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBZ101MBBCFGKR

Digi-Key Part Number
HBZ101MBBCFGKR-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HBZ101MBBCFGKR
Supplier
Description
CAP CER 100PF 2KV RADIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 pF ±20% 2000V (2kV) Ceramic Capacitor - Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in INR
Bulk
QtyUnit PriceExt Price
8,000₹ 15.51657₹ 1,24,132.56
Additional Resources
AttributeDescription
Standard Package2,000