cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830322061G

Digi-Key Part Number
KP1830322061G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KP1830322061G
Description
CAP FILM 0.022UF 1% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.022 µF Film Capacitor 40V 63V Polypropylene (PP) Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Product Status
Active
Capacitance
0.022 µF
Tolerance
±1%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in INR
Tape & Box (TB)
QtyUnit PriceExt Price
600₹ 166.94748₹ 1,00,168.49
Additional Resources
AttributeDescription
Other Names1830322061G
Standard Package600