101 PHR-ST MAL210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210243682E3

Digi-Key Part Number
MAL210243682E3-ND
Manufacturer
Manufacturer Product Number
MAL210243682E3
Description
CAP ALUM 6800UF 20% 250V SCREW
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
6800 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
18.6 A @ 100 Hz
Impedance
14 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
5.972" (151.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in INR
Bulk
QtyUnit PriceExt Price
60₹ 6,553.45500₹ 3,93,207.30
Additional Resources
AttributeDescription
Standard Package12