Radial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can - Screw Terminals
MAL210618153E3

MAL210618153E3

Digi-Key Part Number
MAL210618153E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL210618153E3
Supplier
Description
CAP ALUM 15000UF 63V SCREW
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 20000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
15000 µF
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
16mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
14.5 A @ 100 Hz
Impedance
11 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.402" (111.80mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 4,382.08000₹ 4,382.08
10₹ 4,138.30200₹ 41,383.02
50₹ 3,651.45680₹ 1,82,572.84
100₹ 3,347.16370₹ 3,34,716.37
500₹ 3,175.17330₹ 15,87,586.65
Additional Resources
AttributeDescription
Standard Package25