Coin

MAL219691263E3

Digi-Key Part Number
MAL219691263E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL219691263E3
Supplier
Description
CAP 15F -20% +80% 4.2V SNAP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
15 F (EDLC) Supercapacitor 4.2 V Coin 1.8Ohm @ 1kHz 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Capacitance
15 F
Tolerance
-20%, +80%
Voltage - Rated
4.2 V
ESR (Equivalent Series Resistance)
1.8Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
SMD (SMT) Tabs
Mounting Type
User Defined
Package / Case
Coin
Lead Spacing
-
Size / Dimension
1.417" L x 0.571" W (36.00mm x 14.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Tray
QtyUnit PriceExt Price
40₹ 671.17675₹ 26,847.07
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package40