cms-photo-not-available

MBA0204AC3909FC100

Digi-Key Part Number
MBA0204AC3909FC100-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MBA0204AC3909FC100
Supplier
Description
RES 39 OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
39 Ohms ±1% 0.4W Through Hole Resistor Axial RF, High Frequency Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
39 Ohms
Tolerance
±1%
Power (Watts)
0.4W
Composition
Thin Film
Features
RF, High Frequency
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Box (TB)
QtyUnit PriceExt Price
1,000₹ 15.70502₹ 15,705.02
Additional Resources
AttributeDescription
Standard Package1,000