- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
MCU08050D1044BP500 | ||
---|---|---|
Digi-Key Part Number | MCU08050D1044BP500-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCU08050D1044BP500 | |
Description | RES SMD 1.04M OHM 0.1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 72 Weeks | |
Detailed Description | 1.04 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | 1.04 MOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 0.125W, 1/8W | |
Composition | Thin Film | |
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MCS0402, MCT0603, MCU0805, MCA1206, Precision |
Product Training Modules | MC AT Thin Film Chip Resistor |
Mfg CAD Models | MCS0402, MCT0603, MCU0805, MCA1206.stp |
HTML Datasheet | MCS0402, MCT0603, MCU0805, MCA1206, Precision |
EDA / CAD Models | MCU08050D1044BP500 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | ₹ 8.93567 | ₹ 44,678.35 |
Attribute | Description |
---|---|
Standard Package | 5,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address