MKP1822 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1822327404W

Digi-Key Part Number
MKT1822327404W-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKT1822327404W
Supplier
Description
CAP FILM 0.027UF 5% 400VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
0.027 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.027 µF
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Termination
PC Pins
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
750₹ 32.88439₹ 24,663.29
Additional Resources
AttributeDescription
Other Names1822327404W
Standard Package750