MKP1822 Series

MKT1822533065G

MKT1822533065G-ND - Tape & Box (TB)
Vishay Beyschlag/Draloric/BC Components
MKT1822533065G
CAP FILM 3.3UF 10% 63VDC RADIAL
25 Weeks
3.3 µF Film Capacitor 40V 63V Polyester, Metallized Radial
 
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
3.3 µF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.043" L x 0.295" W (26.50mm x 7.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Box (TB)
575₹ 117.71061₹ 67,683.60
Additional Resources
AttributeDescription
Other Names1822533065G
Standard Package575