NFR0300006807JAC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NFR0300006807JAC00
NFR01, 02, 03 Type 5%

NFR0300001508JAC00

Digi-Key Part Number
PPC1.5ECT-ND - Cut Tape (CT)
PPC1.5ETB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NFR0300001508JAC00
Supplier
Description
RES 1.5 OHM 3W 5% AXIAL
Detailed Description
1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Metal Film
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.209" Dia x 0.657" L (5.30mm x 16.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
PPC1.5ECT
2306 210 13158
5093FM1R500J08AFX
230621013158
PPC1.5ETB
Standard Package500