0603 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 SMD
NTC Series Chip

NTCS0603E3103FLT

Digi-Key Part Number
BC2737TR-ND - Tape & Reel (TR)
BC2737CT-ND - Cut Tape (CT)
BC2737DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCS0603E3103FLT
Supplier
Description
THERMISTOR NTC 10KOHM 3435K 0603
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 84.01000₹ 84.01
5₹ 79.66000₹ 398.30
10₹ 69.38400₹ 693.84
25₹ 60.93800₹ 1,523.45
50₹ 50.61680₹ 2,530.84
100₹ 43.11570₹ 4,311.57
500₹ 37.49300₹ 18,746.50
1,000₹ 32.80637₹ 32,806.37
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000₹ 31.40031₹ 1,25,601.24
Additional Resources
AttributeDescription
Other Names
BC2737TR
BC2737CT
BC2737DKR
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NTCG163JF103FT1TDK Corporation3,31,125445-2554-1-ND₹ 20.25000Similar