33k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003302JA500

Digi-Key Part Number
BC4368CT-ND - Cut Tape (CT)
BC4368TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
SFR2500003302JA500
Supplier
Description
RES 33K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
33 kOhms ±5% 0.4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
33 kOhms
Tolerance
±5%
Power (Watts)
0.4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Cut Tape (CT)
QtyUnit PriceExt Price
1₹ 10.49000₹ 10.49
10₹ 9.14300₹ 91.43
25₹ 6.35480₹ 158.87
50₹ 4.93100₹ 246.55
100₹ 3.52220₹ 352.22
250₹ 2.74580₹ 686.45
500₹ 2.18376₹ 1,091.88
1,000₹ 1.54976₹ 1,549.76
Tape & Box (TB)
QtyUnit PriceExt Price
5,000₹ 1.19754₹ 5,987.70
10,000₹ 1.07427₹ 10,742.70
25,000₹ 0.98621₹ 24,655.25
50,000₹ 0.93690₹ 46,845.00
Additional Resources
AttributeDescription
Other Names
BC4368CT
BC4368TB
SFR2500003302JA500-ND
Standard Package5,000