cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAZ30090BH10238BJ1

Digi-Key Part Number
TAZ30090BH10238BJ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
TAZ30090BH10238BJ1
Supplier
Description
CAP CER 1000PF 10KV
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1000 pF ±20% 10000V (10kV) Ceramic Capacitor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0040
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 22,576.31000₹ 22,576.31
Additional Resources
AttributeDescription
Standard Package1