
564R30GASS10 | |
|---|---|
DigiKey Part Number | 564R30GASS10-ND |
Manufacturer | |
Manufacturer Product Number | 564R30GASS10 |
Description | CAP CER 10000PF 3KV Y5V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 3000V (3kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30GASS10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.720" Dia (18.30mm) | |
Height - Seated (Max) | 0.909" (23.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.93000 | ₹177.93 |
| 10 | ₹117.11200 | ₹1,171.12 |
| 50 | ₹97.24800 | ₹4,862.40 |
| 125 | ₹88.17304 | ₹11,021.63 |
| 500 | ₹78.20742 | ₹39,103.71 |
| 1,000 | ₹74.50463 | ₹74,504.63 |
| 2,500 | ₹70.59328 | ₹1,76,483.20 |
| 5,000 | ₹70.06110 | ₹3,50,305.50 |