Parametric Equivalent
Parametric Equivalent

715C30KTT94M4 | |
|---|---|
DigiKey Part Number | 1896-715C30KTT94M4-ND |
Manufacturer | |
Manufacturer Product Number | 715C30KTT94M4 |
Description | 715C 30KVDC 940PF 20% N4700 E4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 940 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage, Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 1.457" Dia x 1.063" L (37.00mm x 27.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 715C30KTT94M5 | Vishay Cera-Mite | 0 | 1896-715C30KTT94M5-ND | ₹5,648.33104 | Parametric Equivalent |
| 715C30KTT94 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-715C30KTT94-ND | ₹6,397.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ₹5,648.33104 | ₹2,71,119.89 |

