715C30KTT94M5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: ₹5,648.33104
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹6,397.38000
Datasheet
940 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C30KTT94M5

DigiKey Part Number
1896-715C30KTT94M5-ND
Manufacturer
Manufacturer Product Number
715C30KTT94M5
Description
715C 30KVDC 940PF 20% N4700 7505
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
940 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Features
High Voltage, Low Dissipation Factor
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±20%
Size / Dimension
1.457" Dia x 1.063" L (37.00mm x 27.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
715C30KTT94M4Vishay Cera-Mite01896-715C30KTT94M4-ND₹5,648.33104Parametric Equivalent
715C30KTT94Vishay Beyschlag/Draloric/BC Components056-715C30KTT94-ND₹6,397.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
48₹5,648.33104₹2,71,119.89