
PLT1206Z1001AST5 | |
|---|---|
DigiKey Part Number | PLT1206-1.0KATR-ND - Tape & Reel (TR) PLT1206-1.0KACT-ND - Cut Tape (CT) PLT1206-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT1206Z1001AST5 |
Description | RES SMD 1K OHM 0.05% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT1206Z1001AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹475.39000 | ₹475.39 |
| 10 | ₹393.91800 | ₹3,939.18 |
| 25 | ₹366.28280 | ₹9,157.07 |
| 50 | ₹347.45660 | ₹17,372.83 |
| 100 | ₹330.41640 | ₹33,041.64 |
| 250 | ₹310.54096 | ₹77,635.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹297.39462 | ₹1,48,697.31 |
| 1,000 | ₹285.76422 | ₹2,85,764.22 |
| 1,500 | ₹279.61477 | ₹4,19,422.16 |
| 2,500 | ₹272.50711 | ₹6,81,267.78 |
| 3,500 | ₹268.19265 | ₹9,38,674.28 |