ALSR 10W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALSR 10W Series
ALSR Series Side 1
ALSR Series Side 2

ALSR1012K50FE12

Digi-Key Part Number
ALSR10-12.5K-ND
Manufacturer
Manufacturer Product Number
ALSR1012K50FE12
Description
RES 12.5K OHM 7W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
12.5 kOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Resistance
12.5 kOhms
Tolerance
±1%
Power (Watts)
7W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
100₹ 177.67200₹ 17,767.20
Additional Resources
AttributeDescription
Other Names
ALSR-10-12.5K
ALSR10-12.5K
ALSR10-12.5K-NDR
Standard Package1