Vishay CA Series TH Wirewound Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0001100R0JS70

Digi-Key Part Number
CA0001100R0JS70-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CA0001100R0JS70
Supplier
Description
RES 100 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 0.460" L (4.32mm x 11.68mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000₹ 22.88555₹ 22,885.55
2,000₹ 22.54651₹ 45,093.02
Additional Resources
AttributeDescription
Standard Package1,000