CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07150R00GKEK

Digi-Key Part Number
CMF07150R00GKEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF07150R00GKEK
Supplier
Description
RES 150 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
150 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
150 Ohms
Tolerance
±2%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Bulk
QtyUnit PriceExt Price
100₹ 152.64540₹ 15,264.54
300₹ 132.01760₹ 39,605.28
500₹ 119.64096₹ 59,820.48
1,000₹ 109.73963₹ 1,09,739.63
Additional Resources
AttributeDescription
Standard Package100
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMF55150R00FHEKVishay Dale454CMF150HA-ND₹ 153.77000Upgrade
CMF55150R00FKEBVishay Dale995541-CMF55150R00FKEBCT-ND₹ 43.51000Upgrade
CMF55150R00FHEBVishay Dale10,098CMF150HFCT-ND₹ 43.51000Upgrade
CMF55150R00DHR6Vishay Dale1,554541-CMF55150R00DHR6CT-ND₹ 54.01000Upgrade