CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50133K00FHEB

Digi-Key Part Number
CMF133KQFTR-ND - Tape & Reel (TR)
CMF133KQFCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF50133K00FHEB
Supplier
Description
RES 133K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
133 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
133 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000₹ 25.51557₹ 25,515.57
Additional Resources
AttributeDescription
Other Names
CMF133KQFCT
CMF133KQFTR
Standard Package1,000