CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55402K00FKRE70

Digi-Key Part Number
CMF55402K00FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55402K00FKRE70
Description
RES 402K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
402 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
402 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹ 8.16640₹ 40,832.00
10,000₹ 7.82861₹ 78,286.10
25,000₹ 7.67516₹ 1,91,879.00
50,000₹ 7.60146₹ 3,80,073.00
1,25,000₹ 7.59915₹ 9,49,893.75
Additional Resources
AttributeDescription
Standard Package5,000