METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0010R2000KE14

Digi-Key Part Number
CP0010R2000KE14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP0010R2000KE14
Supplier
Description
RES 0.2 OHM 10W 10% AXIAL
Manufacturer Standard Lead Time
27
Detailed Description
200 mOhms ±10% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
200 mOhms
Tolerance
±10%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±600ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.890" L x 0.394" W (48.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
5₹ 1,412.46000₹ 7,062.30
10₹ 1,234.04400₹ 12,340.44
25₹ 1,115.10000₹ 27,877.50
50₹ 1,059.34500₹ 52,967.25
100₹ 1,022.17500₹ 1,02,217.50
250₹ 988.72200₹ 2,47,180.50
CP0010R 00KE14
1