CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCC1033R00JE32

Digi-Key Part Number
CPCC1033R00JE32-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCC1033R00JE32
Supplier
Description
RES 33 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
28
Detailed Description
33 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
10₹ 743.40000₹ 7,434.00
25₹ 669.06000₹ 16,726.50
50₹ 576.13500₹ 28,806.75
100₹ 529.67250₹ 52,967.25
250₹ 501.79500₹ 1,25,448.75
500₹ 494.36100₹ 2,47,180.50
1