CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP101K000JB32

Digi-Key Part Number
CPCP101K000JB32-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCP101K000JB32
Supplier
Description
RES 1K OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
10₹ 1,245.16600₹ 12,451.66
Additional Resources
AttributeDescription
Standard Package1