METAL OXIDE 10W SERIES

CPL10R0700FB31

Digi-Key Part Number
CPL10R0700FB31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPL10R0700FB31
Supplier
Description
RES 0.07 OHM 10W 1% AXIAL
Detailed Description
70 mOhms ±1% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
70 mOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package1