METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPW2018R00FB14

Digi-Key Part Number
CPW2018R00FB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPW2018R00FB14
Supplier
Description
RES 18 OHM 20W 1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
18 Ohms ±1% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
18 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
2.500" L x 0.500" W (63.50mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
5₹ 6,000.80000₹ 30,004.00
10₹ 5,625.75000₹ 56,257.50
25₹ 5,250.70000₹ 1,31,267.50
50₹ 4,988.16500₹ 2,49,408.25
Additional Resources
AttributeDescription
Standard Package1