


CRCW0402453KFKED | |
|---|---|
DigiKey Part Number | 541-453KLTR-ND - Tape & Reel (TR) 541-453KLCT-ND - Cut Tape (CT) 541-453KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402453KFKED |
Description | RES 453K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402453KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹2.65600 | ₹26.56 |
| 25 | ₹1.98280 | ₹49.57 |
| 50 | ₹1.59340 | ₹79.67 |
| 100 | ₹1.31010 | ₹131.01 |
| 250 | ₹1.02328 | ₹255.82 |
| 500 | ₹0.86218 | ₹431.09 |
| 1,000 | ₹0.73649 | ₹736.49 |
| 5,000 | ₹0.56370 | ₹2,818.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.38798 | ₹3,879.80 |
| 20,000 | ₹0.38325 | ₹7,665.00 |
| 30,000 | ₹0.38078 | ₹11,423.40 |
| 50,000 | ₹0.37796 | ₹18,898.00 |
| 70,000 | ₹0.37627 | ₹26,338.90 |
| 1,00,000 | ₹0.36669 | ₹36,669.00 |
| 1,20,000 | ₹0.36048 | ₹43,257.60 |
| 2,40,000 | ₹0.34002 | ₹81,604.80 |
| 2,50,000 | ₹0.33895 | ₹84,737.50 |