541-0402 (1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
541-0402 (1005)
CRCW-0402

CRCW0402536RFKED

Digi-Key Part Number
541-536LTR-ND - Tape & Reel (TR)
541-536LCT-ND - Cut Tape (CT)
541-536LDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0402536RFKED
Supplier
Description
RES SMD 536 OHM 1% 1/16W 0402
Detailed Description
536 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
536 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 7.43000₹ 7.43
10₹ 2.82500₹ 28.25
100₹ 1.13740₹ 113.74
1,000₹ 0.50997₹ 509.97
2,500₹ 0.44247₹ 1,106.17
5,000₹ 0.36546₹ 1,827.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000₹ 0.31736₹ 3,173.60
Additional Resources
AttributeDescription
Other Names
D10/CRCW0402 100 536R 1% ET7 E3
541-536LCT
541-536LTR
541-536LDKR
Standard Package10,000