Direct
Direct
Direct
Direct
Direct

CRCW060333K2FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060333K2FKTATR-ND - Tape & Reel (TR) 541-CRCW060333K2FKTACT-ND - Cut Tape (CT) 541-CRCW060333K2FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333K2FKTA |
Description | RES SMD 33.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333K2FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333K2FKEA | Vishay Dale | 68,148 | 541-33.2KHCT-ND | ₹9.32000 | Direct |
| ERJ-3EKF3322V | Panasonic Industry | 57,732 | P33.2KHCT-ND | ₹9.32000 | Direct |
| RC0603FR-0733K2L | YAGEO | 2,88,288 | 311-33.2KHRCT-ND | ₹9.32000 | Direct |
| RMCF0603FG33K2 | Stackpole Electronics Inc | 1,365 | RMCF0603FG33K2CT-ND | ₹9.32000 | Direct |
| RMCF0603FT33K2 | Stackpole Electronics Inc | 75,875 | RMCF0603FT33K2CT-ND | ₹9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.47920 | ₹136.98 |
| 50 | ₹4.60340 | ₹230.17 |
| 100 | ₹3.91380 | ₹391.38 |
| 250 | ₹3.22052 | ₹805.13 |
| 500 | ₹2.82168 | ₹1,410.84 |
| 1,000 | ₹2.50764 | ₹2,507.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.92951 | ₹9,647.55 |
| 10,000 | ₹1.78899 | ₹17,889.90 |
| 15,000 | ₹1.72052 | ₹25,807.80 |
| 25,000 | ₹1.64641 | ₹41,160.25 |
| 35,000 | ₹1.60400 | ₹56,140.00 |
| 50,000 | ₹1.56387 | ₹78,193.50 |



