
CRCW12068K25FKEA | |
|---|---|
DigiKey Part Number | 541-8.25KFTR-ND - Tape & Reel (TR) 541-8.25KFCT-ND - Cut Tape (CT) 541-8.25KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12068K25FKEA |
Description | RES SMD 8.25K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12068K25FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-8251ELF | Bourns Inc. | 2,370 | 118-CR1206-FX-8251ELFCT-ND | ₹9.32000 | Direct |
| ERJ-8ENF8251V | Panasonic Industry | 37,752 | P8.25KFCT-ND | ₹16.77000 | Direct |
| AC1206FR-078K25L | YAGEO | 4,790 | 13-AC1206FR-078K25LCT-ND | ₹10.25000 | Similar |
| RC1206FR-078K25L | YAGEO | 1,21,111 | 311-8.25KFRCT-ND | ₹9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.09380 | ₹154.69 |
| 100 | ₹2.58130 | ₹258.13 |
| 250 | ₹2.07992 | ₹519.98 |
| 500 | ₹1.79290 | ₹896.45 |
| 1,000 | ₹1.56552 | ₹1,565.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.16054 | ₹5,802.70 |
| 10,000 | ₹1.05999 | ₹10,599.90 |
| 15,000 | ₹1.01113 | ₹15,166.95 |
| 25,000 | ₹0.95818 | ₹23,954.50 |
| 35,000 | ₹0.92789 | ₹32,476.15 |
| 50,000 | ₹0.89926 | ₹44,963.00 |