CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512750RJNEG

Digi-Key Part Number
541-750XTR-ND - Tape & Reel (TR)
541-750XCT-ND - Cut Tape (CT)
541-750XDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW2512750RJNEG
Supplier
Description
RES SMD 750 OHM 5% 1W 2512
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
750 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
750 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 27.51000₹ 27.51
10₹ 23.49100₹ 234.91
100₹ 9.18840₹ 918.84
1,000₹ 3.84710₹ 3,847.10
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000₹ 3.52669₹ 7,053.38
Additional Resources
AttributeDescription
Other Names
541-750XTR
541-750XCT
541-750XDKR
CRCW2512 200 750R 5% E67 E3
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW2512750RFKEGVishay Dale11541-750AFCT-ND₹ 28.99000Upgrade