CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW Series
CW Series Drawing

CW010R4300JE73

Digi-Key Part Number
CW010R4300JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010R4300JE73
Description
RES 0.43 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
430 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
430 mOhms
Tolerance
±5%
Power (Watts)
13W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 165.50714₹ 82,753.57
1,000₹ 145.53269₹ 1,45,532.69
2,500₹ 142.67884₹ 3,56,697.10
5,000₹ 141.26625₹ 7,06,331.25
Additional Resources
AttributeDescription
Standard Package500