cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSM3825PJ101L

Digi-Key Part Number
IHSM3825PJ101L-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IHSM3825PJ101L
Supplier
Description
FIXED IND 100UH 480MA 1.44OHM SM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
100 µH Unshielded - Inductor 480 mA 1.44Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±15%
Current Rating (Amps)
480 mA
Current - Saturation (Isat)
420mA
Shielding
Unshielded
DC Resistance (DCR)
1.44Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.250" W (11.18mm x 6.35mm)
Height - Seated (Max)
0.225" (5.72mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in INR
Bulk
QtyUnit PriceExt Price
100₹ 236.75410₹ 23,675.41
300₹ 223.59980₹ 67,079.94
500₹ 210.44806₹ 1,05,224.03
1,000₹ 197.29505₹ 1,97,295.05
2,500₹ 190.71862₹ 4,76,796.55
Additional Resources
AttributeDescription
Standard Package100