cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM04BH1R8J

Digi-Key Part Number
IM04BH1R8J-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM04BH1R8J
Supplier
Description
FIXED IND 1.8UH 525MA 650MOHM TH
Detailed Description
1.8 µH Unshielded Molded Inductor 525 mA 650mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Phenolic
Inductance
1.8 µH
Tolerance
±5%
Current Rating (Amps)
525 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.155" Dia x 0.375" L (3.94mm x 9.53mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package200